



SPD08-040-RB-TR | |
|---|---|
DigiKey Part Number | 3M12035TR-ND - Tape & Reel (TR) 3M12035CT-ND - Cut Tape (CT) 3M12035DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPD08-040-RB-TR |
Description | CONN EDGE DUAL FMALE 40POS 0.031 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 40 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | SPD08-040-RB-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 20 | |
Number of Positions | 40 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP), Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 4,58953 € | 1.835,81 € |
| 800 | 4,37065 € | 3.496,52 € |
| 1.200 | 4,24752 € | 5.097,02 € |
| 2.000 | 4,09736 € | 8.194,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,87000 € | 6,87 € |
| 10 | 5,83700 € | 58,37 € |
| 25 | 5,47160 € | 136,79 € |
| 50 | 5,21040 € | 260,52 € |
| 100 | 4,96170 € | 496,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,33000 € | 7,33 € |
| 10 | 6,59700 € | 65,97 € |
| 25 | 6,21440 € | 155,36 € |
| 50 | 6,05540 € | 302,77 € |
| 100 | 5,89600 € | 589,60 € |
| Unit Price without VAT: | 6,87000 € |
|---|---|
| Unit Price with VAT: | 8,17530 € |


