8 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPL803133Q-DF6R-S

DigiKey Part Number
5503-TPL803133Q-DF6R-STR-ND - Tape & Reel (TR)
5503-TPL803133Q-DF6R-SCT-ND - Cut Tape (CT)
5503-TPL803133Q-DF6R-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPL803133Q-DF6R-S
Description
IC REG LINEAR 3.3V 300MA 8-DFN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-DFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.9V @ 200mA
Current - Output
Current - Quiescent (Iq)
5.5 µA
PSRR
65dB ~ 40dB (1kHz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-DFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.823
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,98000 €0,98 €
100,71100 €7,11 €
250,64240 €16,06 €
1000,56750 €56,75 €
2500,53176 €132,94 €
5000,51018 €255,09 €
1.0000,49242 €492,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,46675 €1.867,00 €
Manufacturers Standard Package
Unit Price without VAT:0,98000 €
Unit Price with VAT:1,16620 €