



7038-0211 | |
|---|---|
DigiKey Part Number | 7038-0211-ND |
Manufacturer | |
Manufacturer Product Number | 7038-0211 |
Description | CBL ASSY MINI-D 8P F-SMPS M 0.5" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Mini D RF 8 pos Female to SMPS Male (8) 0.50' (152.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7038-0211 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Mini D RF 8 pos Female to SMPS Male (8) | |
Length | 0.50' (152.4mm) | |
Cable Type | 0.047" Flexible Cable | |
Color | Blue | |
Shielding | Unshielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.279,87000 € | 1.279,87 € |
| Unit Price without VAT: | 1.279,87000 € |
|---|---|
| Unit Price with VAT: | 1.523,04530 € |










