9311-60112
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9311-60112
9311-60112
9311-60112
Mini-D RF Connection System

9311-60112

DigiKey Part Number
9311-60112-ND
Manufacturer
Manufacturer Product Number
9311-60112
Description
CONN D-SUB RCPT 8P SMD R/A SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
9311-60112 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
1
Mounting Type
Shell Size, Connector Layout
-
Contact Type
Coax
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
-
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Gold
Contact Form
-
Dielectric Material
Polytetrafluoroethylene (PTFE)
Wire Gauge
-
Contact Material
Beryllium Copper
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 231
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1332,93000 €332,93 €
10283,04700 €2.830,47 €
30275,03433 €8.251,03 €
Manufacturers Standard Package
Unit Price without VAT:332,93000 €
Unit Price with VAT:396,18670 €