Standard (General Purpose) Amplifier 4 Circuit Single Ended, Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV324B-TR

DigiKey Part Number
5503-LMV324B-TR-ND - Tape & Reel (TR)
5503-LMV324B-TRCT-ND - Cut Tape (CT)
5503-LMV324B-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV324B-TR
Description
IC OPAMP 4 CIRCUIT 14-TSSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Single Ended, Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMV324B-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Single Ended, Rail-to-Rail
Slew Rate
0.7V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
2 mV
Current - Supply
80µA (x4 Channels)
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.773
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,09700 €0,97 €
250,08560 €2,14 €
1000,07280 €7,28 €
2500,06656 €16,64 €
5000,06282 €31,41 €
1.0000,05975 €59,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05594 €167,82 €
6.0000,05408 €324,48 €
9.0000,05315 €478,35 €
15.0000,05211 €781,65 €
21.0000,05151 €1.081,71 €
30.0000,05093 €1.527,90 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €