VTN-200-1-BLACK is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 54,06600 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 88,69000 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 48
Unit Price: 52,78000 €
Datasheet
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 50.0' (15.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VTN-200-1-BLACK

DigiKey Part Number
3M162429-ND
Manufacturer
Manufacturer Product Number
VTN-200-1-BLACK
Description
HEATSHRINK 1" X 50' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 50.0' (15.2m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.049" (1.24mm)
Mfr
Material
Series
Features
Self Extinguishing
Packaging
Bulk
Color
Part Status
Obsolete
Operating Temperature
-55°C ~ 200°C
Type
Shrink Temperature
175°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
50.0' (15.2m)
Shelf Life
60 Months
Inner Diameter - Supplied
1.000" (25.40mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.500" (12.70mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RW-200-1-0-SPTE Connectivity01111-RW-200-1-0-SP-ND54,06600 €Parametric Equivalent
RW-200-1-0-SPTE Connectivity Aerospace, Defense and Marine0844-RW-200-1-0-SP-ND88,69000 €Parametric Equivalent
RW-200-1-0-SPTE Connectivity Aerospace, Defense and Marine48844-RW-200-1-0-SP-DS-ND52,78000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes