Parametric Equivalent
Parametric Equivalent

RW-200-1-0-SP | |
|---|---|
DigiKey Part Number | 1111-RW-200-1-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | RW-200-1-0-SP |
Description | HEAT SHRINK TUBING AND SLEEVES R |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 50.0' (15.2m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.500" (12.70mm) |
Mfr | Recovered Wall Thickness 0.049" (1.24mm) |
Series | Material |
Packaging Spool | Features Abrasion Resistant, Acid Resistant, Chemical Resistant, Fluid Resistant, Fuel Resistant, Impact Resistant, Solvent Resistant |
Part Status Active | Color |
Type | Operating Temperature -40°C ~ 200°C |
Shrinkage Ratio | Shrink Temperature 100°C |
Length 50.0' (15.2m) | Shelf Life 36 Months |
Inner Diameter - Supplied 1.000" (25.40mm) | Shelf Life Start Date of Manufacture |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RW-200-1-0-SP | TE Connectivity Aerospace, Defense and Marine | 0 | 844-RW-200-1-0-SP-ND | 87,98000 € | Parametric Equivalent |
| RW-200-1-0-SP | TE Connectivity Aerospace, Defense and Marine | 50 | 844-RW-200-1-0-SP-DS-ND | 52,36000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 53,63667 € | 804,55 € |
| Unit Price without VAT: | 53,63667 € |
|---|---|
| Unit Price with VAT: | 63,82764 € |



