

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Type | Interlocking Stems | |
Length | 36.000" (914.40mm) | |
Width | 0.500" (12.70mm) | |
Diameter | - | |
Mounting Type | Sew On, Staple | |
Features | 250 Stem Density | |
Material | Polyolefin (PO) | |
Color | Clear | |
Shelf Life | 24 Months | |
Base Product Number |




