Reclosable Fastener Interlocking Stems 0.500" (12.70mm) X 30.00' (9.14m) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reclosable Fastener Interlocking Stems 0.500" (12.70mm) X 30.00' (9.14m) Dia

SJ-3460 (CLEAR) 1/2"

DigiKey Part Number
SJ346012-10-ND
Manufacturer
Manufacturer Product Number
SJ-3460 (CLEAR) 1/2"
Description
RECLSBLE FSTNR 0.500" X 30.00'
Customer Reference
Detailed Description
Reclosable Fastener Interlocking Stems 0.500" (12.70mm) X 30.00' (9.14m) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Spool
Part Status
Discontinued at DigiKey
Type
Interlocking Stems
Length
30.00' (9.14m)
Width
0.500" (12.70mm)
Diameter
-
Mounting Type
Sew On, Staple
Features
250 Stem Density
Material
Polyolefin (PO)
Color
Clear
Shelf Life
24 Months
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
RECLSBLE FSTNR 0.500" X 150.00'
In-Stock: 0
Unit Price: 175,54917 €
RECLSBLE FSTNR 0.500" X 75.00'
In-Stock: 0
Unit Price:
RECLSBLE FSTNR 0.500" X 36.000"
In-Stock: 0
Unit Price: