Reclosable Fastener Interlocking Stems 0.500" (12.70mm) X 75.00' (22.86m) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reclosable Fastener Interlocking Stems 0.500" (12.70mm) X 75.00' (22.86m) Dia

SJ-3460 (CLEAR) 1/2"

DigiKey Part Number
SJ346012-25-ND
Manufacturer
Manufacturer Product Number
SJ-3460 (CLEAR) 1/2"
Description
RECLSBLE FSTNR 0.500" X 75.00'
Customer Reference
Detailed Description
Reclosable Fastener Interlocking Stems 0.500" (12.70mm) X 75.00' (22.86m) Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.500" (12.70mm)
Manufacturer
3M
Mounting Type
Sew On, Staple
Series
Features
250 Stem Density
Packaging
Spool
Material
Polyolefin (PO)
Part Status
Discontinued at DigiKey
Color
Clear
Type
Interlocking Stems
Shelf Life
24 Months
Length
75.00' (22.86m)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
RECLSBLE FSTNR 0.500" X 150.00'
In-Stock: 0
Unit Price: 216,36417 €
RECLSBLE FSTNR 0.500" X 30.00'
In-Stock: 0
Unit Price:
RECLSBLE FSTNR 0.500" X 36.000"
In-Stock: 0
Unit Price: