
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Hook and Loop - Loop Only | |
Length | 36.000" (914.40mm) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Mounting Type | Sew On | |
Features | - | |
Material | Polyamide (PA), Nylon | |
Color | Black | |
Shelf Life | 24 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,67000 € | 16,70 € |
| 25 | 1,56680 € | 39,17 € |
| 50 | 1,49880 € | 74,94 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |





