Reclosable Fastener Hook and Loop - Loop Only 1.000" (25.40mm) X 75.00' (22.86m) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJ-3401 (BLACK) 1"

DigiKey Part Number
SJ340110B-25-ND
Manufacturer
Manufacturer Product Number
SJ-3401 (BLACK) 1"
Description
RECLSBLE FSTNR 1.000" X 75.00'
Customer Reference
Detailed Description
Reclosable Fastener Hook and Loop - Loop Only 1.000" (25.40mm) X 75.00' (22.86m) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Spool
Part Status
Active
Type
Hook and Loop - Loop Only
Length
75.00' (22.86m)
Width
1.000" (25.40mm)
Diameter
-
Mounting Type
Sew On
Features
-
Material
Polyamide (PA), Nylon
Color
Black
Shelf Life
24 Months
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Spool
QuantityUnit PriceExt Price
131,52000 €31,52 €
1028,44500 €284,45 €
2527,25320 €681,33 €
5025,54960 €1.277,48 €
Manufacturers Standard Package
Unit Price without VAT:31,52000 €
Unit Price with VAT:37,50880 €
Alternate Length
RECLSBLE FSTNR 1.000" X 150.00'
In-Stock: 6
Unit Price: 66,73000 €
RECLSBLE FSTNR 1.000" X 30.00'
In-Stock: 0
Unit Price: 14,99000 €
RECLSBLE FSTNR 1.000" X 36.000"
In-Stock: 0
Unit Price: 1,84000 €