Reclosable Fastener Hook and Loop - Loop Only 1.000" (25.40mm) X 150.00' (45.72m) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reclosable Fastener Hook and Loop - Loop Only 1.000" (25.40mm) X 150.00' (45.72m) Dia
SJ-3401 (BLACK) 1"
SJ-3401 (BLACK) 1"

SJ-3401 (BLACK) 1"

DigiKey Part Number
3M162148-ND
Manufacturer
Manufacturer Product Number
SJ-3401 (BLACK) 1"
Description
RECLSBLE FSTNR 1.000" X 150.00'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Reclosable Fastener Hook and Loop - Loop Only 1.000" (25.40mm) X 150.00' (45.72m) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Spool
Part Status
Active
Type
Hook and Loop - Loop Only
Length
150.00' (45.72m)
Width
1.000" (25.40mm)
Diameter
-
Mounting Type
Sew On
Features
-
Material
Polyamide (PA), Nylon
Color
Black
Shelf Life
24 Months
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
166,73000 €66,73 €
1056,72400 €567,24 €
2555,02360 €1.375,59 €
Unit Price without VAT:66,73000 €
Unit Price with VAT:79,40870 €
Alternate Length
RECLSBLE FSTNR 1.000" X 75.00'
In-Stock: 0
Unit Price: 31,52000 €
RECLSBLE FSTNR 1.000" X 30.00'
In-Stock: 0
Unit Price: 14,99000 €
RECLSBLE FSTNR 1.000" X 36.000"
In-Stock: 0
Unit Price: 1,84000 €