
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 0.059" (1.50mm) | |
Inner Diameter - Recovered | 0.020" (0.51mm) | |
Recovered Wall Thickness | 0.018" (0.46mm) | |
Material | ||
Features | Chemical Resistant, Corrosive Resistant, Flame Retardant, Self Extinguishing | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,23980 € | 11,99 € |
| 100 | 0,22050 € | 22,05 € |
| 150 | 0,21000 € | 31,50 € |
| 250 | 0,19744 € | 49,36 € |
| 350 | 0,18957 € | 66,35 € |
| 500 | 0,18158 € | 90,79 € |
| 1.250 | 0,16256 € | 203,20 € |
| 2.500 | 0,15419 € | 385,47 € |
| Unit Price without VAT: | 0,23980 € |
|---|---|
| Unit Price with VAT: | 0,28536 € |






