
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.125' (38.10mm, 1.50") | |
Inner Diameter - Supplied | 0.059" (1.50mm) | |
Inner Diameter - Recovered | 0.020" (0.51mm) | |
Recovered Wall Thickness | 0.018" (0.46mm) | |
Material | ||
Features | Chemical Resistant, Corrosive Resistant, Flame Retardant, Self Extinguishing | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,08320 € | 4,16 € |
| 100 | 0,07640 € | 7,64 € |
| 150 | 0,07280 € | 10,92 € |
| 250 | 0,06844 € | 17,11 € |
| 350 | 0,06571 € | 23,00 € |
| 500 | 0,06292 € | 31,46 € |
| 1.250 | 0,05634 € | 70,42 € |
| 2.500 | 0,05182 € | 129,55 € |
| 5.000 | 0,04815 € | 240,75 € |
| Unit Price without VAT: | 0,08320 € |
|---|---|
| Unit Price with VAT: | 0,09901 € |






