
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.250' (76.20mm, 3.00") | |
Inner Diameter - Supplied | 0.059" (1.50mm) | |
Inner Diameter - Recovered | 0.020" (0.51mm) | |
Recovered Wall Thickness | 0.018" (0.46mm) | |
Material | ||
Features | Chemical Resistant, Corrosive Resistant, Flame Retardant, Self Extinguishing | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,13720 € | 6,86 € |
| 100 | 0,12620 € | 12,62 € |
| 150 | 0,12013 € | 18,02 € |
| 250 | 0,11292 € | 28,23 € |
| 350 | 0,10846 € | 37,96 € |
| 500 | 0,10388 € | 51,94 € |
| 1.250 | 0,09300 € | 116,25 € |
| 2.500 | 0,08553 € | 213,82 € |
| 5.000 | 0,08349 € | 417,45 € |
| Unit Price without VAT: | 0,13720 € |
|---|---|
| Unit Price with VAT: | 0,16327 € |






