Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R14-6C | |
|---|---|
DigiKey Part Number | R14-6C-ND |
Manufacturer | |
Manufacturer Product Number | R14-6C |
Description | CONN RING CIRC 14-16AWG #6 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp |
Category | Length - Overall 0.600" (15.24mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 14-16 AWG |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type Circular | Features Butted Seam |
Stud/Tab Size 6 Stud | Contact Material Copper, ETP |
Thickness 0.030" (0.76mm) | Contact Finish Tin |
Width - Outer Edges 0.250" (6.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12-6S | 3M | 28.865 | 3M158452-ND | 0,15000 € | Parametric Equivalent |
| 12-6S-W | 3M | 914 | 12-6S-W-ND | 0,23000 € | Parametric Equivalent |
| HT-12-6S | 3M | 1.178 | 3M157216-ND | 0,18000 € | Parametric Equivalent |
| M14-6R/SK | 3M | 925 | M14-6R/SK-ND | 0,47000 € | Parametric Equivalent |
| M14-6R/SX | 3M | 0 | M14-6R/SX-ND | 0,59180 € | Parametric Equivalent |















