Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MU14-6RHT/SX-BOTTLE | |
|---|---|
DigiKey Part Number | 3M161898-ND |
Manufacturer | |
Manufacturer Product Number | MU14-6RHT/SX-BOTTLE |
Description | CONN RING CIRC 14-16AWG #6 100PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp |
Category | Length - Overall 0.600" (15.24mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Steel |
Stud/Tab Size 6 Stud | Contact Finish Nickel |
Thickness 0.030" (0.76mm) | Base Product Number |
Width - Outer Edges 0.250" (6.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12-6S | 3M | 28.865 | 3M158452-ND | 0,15000 € | Parametric Equivalent |
| 12-6S-W | 3M | 914 | 12-6S-W-ND | 0,23000 € | Parametric Equivalent |
| HT-12-6S | 3M | 1.178 | 3M157216-ND | 0,18000 € | Parametric Equivalent |
| M14-6R/SK | 3M | 925 | M14-6R/SK-ND | 0,47000 € | Parametric Equivalent |
| M14-6R/SX | 3M | 0 | M14-6R/SX-ND | 0,59180 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 68,96400 € | 344,82 € |
| Unit Price without VAT: | 68,96400 € |
|---|---|
| Unit Price with VAT: | 82,06716 € |















