


0190690102 | |
|---|---|
DigiKey Part Number | 900-0190690102TR-ND - Tape & Reel (TR) 900-0190690102CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190690102 |
Description | CONN RING CIRC 14-16AWG #6 CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190690102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.260" (6.60mm) | |
Length - Overall | 0.560" (14.22mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18700 € | 1,87 € |
| 25 | 0,17520 € | 4,38 € |
| 50 | 0,16700 € | 8,35 € |
| 100 | 0,15900 € | 15,90 € |
| 250 | 0,14896 € | 37,24 € |
| 500 | 0,14182 € | 70,91 € |
| 1.000 | 0,13505 € | 135,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,40284 € | 805,68 € |
| 4.000 | 0,38360 € | 1.534,40 € |
| 6.000 | 0,37278 € | 2.236,68 € |
| 10.000 | 0,35958 € | 3.595,80 € |
| 14.000 | 0,35115 € | 4.916,10 € |
| 20.000 | 0,34242 € | 6.848,40 € |
| 50.000 | 0,32100 € | 16.050,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |



