Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R10-14L | |
|---|---|
DigiKey Part Number | R10-14L-ND |
Manufacturer | |
Manufacturer Product Number | R10-14L |
Description | CONN RING CIRC 10-12AWG #1/4 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp |
Category | Length - Overall 0.960" (24.38mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 10-12 AWG |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type Circular | Features Butted Seam |
Stud/Tab Size 1/4 Stud | Contact Material Copper, ETP |
Thickness 0.040" (1.02mm) | Contact Finish Tin |
Width - Outer Edges 0.530" (13.46mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 13-14 | 3M | 1.050 | 3M157272-ND | 0,23000 € | Parametric Equivalent |
| 13-14-W | 3M | 999 | 13-14-W-ND | 0,37000 € | Parametric Equivalent |
| 13-14S | 3M | 3.429 | 3M157190-ND | 0,23000 € | Parametric Equivalent |
| 13-14S-W | 3M | 0 | 13-14S-W-ND | 0,21761 € | Parametric Equivalent |
| M10-14R/SK | 3M | 794 | 3M156139-ND | 0,85000 € | Parametric Equivalent |














