

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.530" (13.46mm) | |
Length - Overall | 0.960" (24.38mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper, ETP | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,46400 € | 4,64 € |
| 25 | 0,43480 € | 10,87 € |
| 50 | 0,41400 € | 20,70 € |
| 100 | 0,39430 € | 39,43 € |
| 250 | 0,36952 € | 92,38 € |
| 500 | 0,35188 € | 175,94 € |
| 1.000 | 0,33506 € | 335,06 € |
| 2.500 | 0,31408 € | 785,20 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |


