Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Length - Overall 0.990" (25.15mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Steel |
Stud/Tab Size 1/4 Stud | Contact Finish Nickel |
Thickness 0.040" (1.02mm) | Base Product Number |
Width - Outer Edges 0.590" (14.99mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 13-14 | 3M | 1.050 | 3M157272-ND | 0,23000 € | Parametric Equivalent |
| 13-14-W | 3M | 999 | 13-14-W-ND | 0,37000 € | Parametric Equivalent |
| 13-14S | 3M | 3.429 | 3M157190-ND | 0,23000 € | Parametric Equivalent |
| 13-14S-W | 3M | 0 | 13-14S-W-ND | 0,21761 € | Parametric Equivalent |
| HT-13-14 | 3M | 825 | HT-13-14-ND | 0,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,36316 € | 181,58 € |
| Unit Price without VAT: | 0,36316 € |
|---|---|
| Unit Price with VAT: | 0,43216 € |















