Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Wire Gauge 10-12 AWG |
Manufacturer 3M | Insulation Insulated |
Series | Color Yellow |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Material Copper, ETP |
Terminal Type Standard | Insulation Diameter 0.250" (6.35mm) |
Stud/Tab Size 10 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.380" (9.65mm) | Length - Ring Center to Termination 0.290" (7.37mm) |
Length - Overall 1.030" (26.16mm) | Length - Termination 0.550" (13.97mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 33-10-P | 3M | 0 | 19-33-10-P-ND | 0,18858 € | Parametric Equivalent |
| 94778 | 3M | 0 | 3M160907-ND | 0,63000 € | Parametric Equivalent |
| 94779 | 3M | 330 | 3M160908-ND | 0,38000 € | Parametric Equivalent |
| FV10-10Q | 3M | 0 | FV10-10Q-ND | 0,00000 € | Parametric Equivalent |
| MNG10-10FX-BOTTLE | 3M | 0 | 3M161823-ND | 71,36000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,81938 € | 409,69 € |
| Unit Price without VAT: | 0,81938 € |
|---|---|
| Unit Price with VAT: | 0,97506 € |














