MV10-10FK is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 6.915
Unit Price: 1,16000 €
Datasheet

Similar


Panduit Corp
In Stock: 385
Unit Price: 0,53000 €
Datasheet
Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV10-10FK

DigiKey Part Number
MV10-10FK-ND
Manufacturer
Manufacturer Product Number
MV10-10FK
Description
CONN SPADE TERM 10-12AWG #10 YEL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
10-12 AWG
Manufacturer
3M
Insulation
Insulated
Series
Features
Brazed Seam
Packaging
Bulk
Color
Yellow
Part Status
Active
Contact Finish
Tin
Terminal Type
Standard
Contact Material
Copper, ETP
Stud/Tab Size
10 Stud
Insulation Diameter
0.250" (6.35mm)
Width - Outer Edges
0.380" (9.65mm)
Material - Insulation
Vinyl
Length - Overall
1.030" (26.16mm)
Length - Ring Center to Termination
0.290" (7.37mm)
Mounting Type
Free Hanging (In-Line)
Length - Termination
0.550" (13.97mm)
Termination
Crimp
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-34176-1TE Connectivity AMP Connectors6.915A0981CT-ND1,16000 €Similar
PV10-10F-DPanduit Corp385298-10656-ND0,53000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,52820 €264,10 €
Manufacturers Standard Package
Unit Price without VAT:0,52820 €
Unit Price with VAT:0,62856 €