Similar

Category | Wire Gauge 10-12 AWG |
Manufacturer 3M | Insulation Insulated |
Series | Features Butted Seam |
Packaging Bulk | Color Yellow |
Part Status Active | Contact Finish Tin |
Terminal Type Standard | Contact Material Copper, ETP |
Stud/Tab Size 10 Stud | Insulation Diameter 0.250" (6.35mm) |
Width - Outer Edges 0.380" (9.65mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.030" (26.16mm) | Length - Ring Center to Termination 0.290" (7.37mm) |
Mounting Type Free Hanging (In-Line) | Length - Termination 0.550" (13.97mm) |
Termination Crimp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PNF10-10F-L | Panduit Corp | 0 | 298-15514-ND | 1,94000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,53200 € | 5,32 € |
| 30 | 0,49200 € | 14,76 € |
| 50 | 0,47460 € | 23,73 € |
| 100 | 0,45190 € | 45,19 € |
| 250 | 0,42352 € | 105,88 € |
| 500 | 0,40328 € | 201,64 € |
| 1.000 | 0,38402 € | 384,02 € |
| 2.500 | 0,35997 € | 899,93 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |


