Parametric Equivalent


MH14-8R/LX-BOTTLE | |
|---|---|
DigiKey Part Number | MH14-8R/LX-BOTTLE-ND |
Manufacturer | |
Manufacturer Product Number | MH14-8R/LX-BOTTLE |
Description | CONN RING CIRC 14-16AWG #8 25PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Insulated with Heat Shrink |
Part Status Active | Features Brazed Seam |
Terminal Type Circular | Color Blue |
Stud/Tab Size 8 Stud | Contact Material Copper, ETP |
Thickness 0.030" (0.76mm) | Contact Finish Tin |
Width - Outer Edges 0.310" (7.87mm) | Material - Insulation Polyolefin |
Length - Overall 1.000" (25.40mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 94856 | 3M | 32 | 3M160933-ND | 1,28000 € | Parametric Equivalent |
| MH14-8R/LK | 3M | 125 | 920010-49-ND | 0,88000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,86000 € | 37,86 € |
| Unit Price without VAT: | 37,86000 € |
|---|---|
| Unit Price with VAT: | 45,05340 € |



