

Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Insulated with Heat Shrink |
Part Status Active | Features Brazed Seam |
Terminal Type Circular | Color Blue |
Stud/Tab Size 8 Stud | Contact Material Copper, ETP |
Thickness 0.030" (0.76mm) | Contact Finish Tin |
Width - Outer Edges 0.310" (7.87mm) | Material - Insulation Polyolefin |
Length - Overall 1.000" (25.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,75100 € | 7,51 € |
| 25 | 0,70400 € | 17,60 € |
| 50 | 0,67020 € | 33,51 € |
| 100 | 0,63820 € | 63,82 € |
| 250 | 0,59820 € | 149,55 € |
| 500 | 0,56960 € | 284,80 € |
| 1.000 | 0,54241 € | 542,41 € |
| 2.500 | 0,50845 € | 1.271,12 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |



