Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

94856

DigiKey Part Number
3M160933-ND
Manufacturer
Manufacturer Product Number
94856
Description
CONN RING CIR 14-16AWG #8 1=1PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width - Outer Edges
0.310" (7.87mm)
Manufacturer
3M
Length - Overall
1.000" (25.40mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Termination
Crimp
Part Status
Active
Wire Gauge
14-16 AWG
Terminal Type
Circular
Insulation
Insulated with Heat Shrink
Stud/Tab Size
8 Stud
Features
Brazed Seam
Thickness
0.030" (0.76mm)
Color
Blue
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,28000 €1,28 €
101,08900 €10,89 €
301,00700 €30,21 €
500,97140 €48,57 €
1000,92500 €92,50 €
2500,86712 €216,78 €
5000,82568 €412,84 €
1.0000,78627 €786,27 €
2.5000,73705 €1.842,62 €
Manufacturers Standard Package
Unit Price without VAT:1,28000 €
Unit Price with VAT:1,52320 €