


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Flange, Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,02000 € | 26,02 € |
| 10 | 20,08100 € | 200,81 € |
| 25 | 18,19560 € | 454,89 € |
| 50 | 16,92200 € | 846,10 € |
| 100 | 15,76790 € | 1.576,79 € |
| 250 | 14,40816 € | 3.602,04 € |
| 500 | 13,49296 € | 6.746,48 € |
| Unit Price without VAT: | 26,02000 € |
|---|---|
| Unit Price with VAT: | 30,96380 € |




