


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Flange, Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,86000 € | 23,86 € |
| 10 | 18,40500 € | 184,05 € |
| 25 | 16,67160 € | 416,79 € |
| 50 | 15,50100 € | 775,05 € |
| 100 | 14,44020 € | 1.444,02 € |
| 250 | 13,19032 € | 3.297,58 € |
| 500 | 12,34892 € | 6.174,46 € |
| Unit Price without VAT: | 23,86000 € |
|---|---|
| Unit Price with VAT: | 28,39340 € |




