


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Flange, Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,00000 € | 24,00 € |
| 10 | 18,51900 € | 185,19 € |
| 25 | 16,77520 € | 419,38 € |
| 50 | 15,59700 € | 779,85 € |
| 100 | 14,52930 € | 1.452,93 € |
| 250 | 13,27136 € | 3.317,84 € |
| 500 | 12,42450 € | 6.212,25 € |
| Unit Price without VAT: | 24,00000 € |
|---|---|
| Unit Price with VAT: | 28,56000 € |




