


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,66000 € | 12,66 € |
| 10 | 9,73200 € | 97,32 € |
| 25 | 8,79880 € | 219,97 € |
| 50 | 8,16780 € | 408,39 € |
| 100 | 7,59540 € | 759,54 € |
| 250 | 6,92044 € | 1.730,11 € |
| 500 | 6,46570 € | 3.232,85 € |
| 1.000 | 6,05436 € | 6.054,36 € |
| Unit Price without VAT: | 12,66000 € |
|---|---|
| Unit Price with VAT: | 15,06540 € |




