


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,92000 € | 11,92 € |
| 10 | 9,16000 € | 91,60 € |
| 25 | 8,28040 € | 207,01 € |
| 50 | 7,68540 € | 384,27 € |
| 100 | 7,14580 € | 714,58 € |
| 250 | 6,50924 € | 1.627,31 € |
| 500 | 6,08038 € | 3.040,19 € |
| 1.000 | 5,69239 € | 5.692,39 € |
| Unit Price without VAT: | 11,92000 € |
|---|---|
| Unit Price with VAT: | 14,18480 € |




