


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,62000 € | 13,62 € |
| 10 | 10,48000 € | 104,80 € |
| 25 | 9,47760 € | 236,94 € |
| 50 | 8,79960 € | 439,98 € |
| 100 | 8,18460 € | 818,46 € |
| 250 | 7,45936 € | 1.864,84 € |
| 500 | 6,97084 € | 3.485,42 € |
| 1.000 | 6,52898 € | 6.528,98 € |
| Unit Price without VAT: | 13,62000 € |
|---|---|
| Unit Price with VAT: | 16,20780 € |




