


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,31000 € | 14,31 € |
| 10 | 11,01000 € | 110,10 € |
| 25 | 9,95760 € | 248,94 € |
| 50 | 9,24640 € | 462,32 € |
| 100 | 8,60140 € | 860,14 € |
| 250 | 7,84072 € | 1.960,18 € |
| 500 | 7,32838 € | 3.664,19 € |
| 1.000 | 6,86502 € | 6.865,02 € |
| Unit Price without VAT: | 14,31000 € |
|---|---|
| Unit Price with VAT: | 17,02890 € |




