


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,35000 € | 13,35 € |
| 10 | 10,26500 € | 102,65 € |
| 25 | 9,28280 € | 232,07 € |
| 50 | 8,61800 € | 430,90 € |
| 100 | 8,01520 € | 801,52 € |
| 250 | 7,30440 € | 1.826,10 € |
| 500 | 6,82562 € | 3.412,81 € |
| 1.000 | 6,39251 € | 6.392,51 € |
| Unit Price without VAT: | 13,35000 € |
|---|---|
| Unit Price with VAT: | 15,88650 € |




