


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,61000 € | 12,61 € |
| 10 | 9,69700 € | 96,97 € |
| 25 | 8,76720 € | 219,18 € |
| 50 | 8,13840 € | 406,92 € |
| 100 | 7,56800 € | 756,80 € |
| 250 | 6,89536 € | 1.723,84 € |
| 500 | 6,44222 € | 3.221,11 € |
| 1.000 | 6,03234 € | 6.032,34 € |
| Unit Price without VAT: | 12,61000 € |
|---|---|
| Unit Price with VAT: | 15,00590 € |




