


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,94000 € | 12,94 € |
| 10 | 9,94700 € | 99,47 € |
| 25 | 8,99400 € | 224,85 € |
| 50 | 8,34960 € | 417,48 € |
| 100 | 7,76490 € | 776,49 € |
| 250 | 7,07552 € | 1.768,88 € |
| 500 | 6,61104 € | 3.305,52 € |
| 1.000 | 6,19094 € | 6.190,94 € |
| Unit Price without VAT: | 12,94000 € |
|---|---|
| Unit Price with VAT: | 15,39860 € |




