Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Length - Overall 0.730" (18.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam |
Stud/Tab Size 6 Stud | Contact Material Copper, ETP |
Thickness 0.040" (1.02mm) | Contact Finish Tin |
Width - Outer Edges 0.380" (9.65mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 13-6 | 3M | 154 | 3M158482-ND | 0,25000 € | Parametric Equivalent |
| 13-6-W | 3M | 0 | 13-6-W-ND | 0,18858 € | Parametric Equivalent |
| HT-13-6 | 3M | 185 | HT-13-6-ND | 0,22000 € | Parametric Equivalent |
| M10-6RK | 3M | 1.231 | M10-6RK-ND | 0,58000 € | Parametric Equivalent |
| MU10-6RK | 3M | 847 | 920010-25-ND | 0,51000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 40,12300 € | 401,23 € |
| Unit Price without VAT: | 40,12300 € |
|---|---|
| Unit Price with VAT: | 47,74637 € |















