
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Termination Crimp |
Packaging Bulk | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Butted Seam, High Temperature |
Stud/Tab Size 6 Stud | Contact Material Steel |
Thickness 0.040" (1.02mm) | Contact Finish Nickel |
Width - Outer Edges 0.380" (9.65mm) | Base Product Number |
Length - Overall 0.730" (18.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P10-6RHT6-L | Panduit Corp | 1.055 | 298-11942-ND | 1,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18900 € | 1,89 € |
| 25 | 0,17640 € | 4,41 € |
| 50 | 0,16800 € | 8,40 € |
| 100 | 0,16000 € | 16,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |



