
31112 | |
|---|---|
DigiKey Part Number | A28301-ND |
Manufacturer | |
Manufacturer Product Number | 31112 |
Description | CONN RING CIRC 10-12AWG #6 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 31112 Models |
Category | Length - Overall 0.765" (19.43mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Serrated Termination |
Stud/Tab Size 6 Stud | Contact Material Copper |
Thickness 0.039" (0.99mm) | Contact Finish Tin |
Width - Outer Edges 0.375" (9.53mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-33456-1 | TE Connectivity AMP Connectors | 2.812 | A27037CT-ND | 0,85000 € | Parametric Equivalent |
| 323059 | TE Connectivity AMP Connectors | 294 | 323059-ND | 6,88000 € | Parametric Equivalent |
| 323060 | TE Connectivity AMP Connectors | 4.670 | 323060-ND | 1,03000 € | Parametric Equivalent |
| 0190690202 | Molex | 4.577 | WM13689-ND | 0,22000 € | Parametric Equivalent |
| 0191930103 | Molex | 5.640 | WM19860-ND | 0,32000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,29200 € | 2,92 € |
| 25 | 0,27360 € | 6,84 € |
| 50 | 0,26040 € | 13,02 € |
| 100 | 0,24800 € | 24,80 € |
| 250 | 0,23240 € | 58,10 € |
| 500 | 0,22130 € | 110,65 € |
| 1.000 | 0,21072 € | 210,72 € |
| 2.500 | 0,19752 € | 493,80 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |



