
M10-6FX-BOTTLE | |
|---|---|
DigiKey Part Number | M10-6FX-BOTTLE-ND |
Manufacturer | |
Manufacturer Product Number | M10-6FX-BOTTLE |
Description | CONN SPADE TERM 10-12AWG #6 50PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Stud Spade Terminal Connector Crimp 10-12 AWG |
Category | Termination Crimp |
Manufacturer 3M | Wire Gauge 10-12 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Features Brazed Seam |
Part Status Active | Contact Finish Tin |
Terminal Type Standard | Contact Material Copper, ETP |
Stud/Tab Size 6 Stud | Length - Ring Center to Termination 0.290" (7.37mm) |
Width - Outer Edges 0.380" (9.65mm) | Length - Termination 0.250" (6.35mm) |
Length - Overall 0.730" (18.54mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 40,12300 € | 401,23 € |
| Unit Price without VAT: | 40,12300 € |
|---|---|
| Unit Price with VAT: | 47,74637 € |




