Parametric Equivalent

33-6-W | |
|---|---|
DigiKey Part Number | 33-6-W-ND |
Manufacturer | |
Manufacturer Product Number | 33-6-W |
Description | CONN SPADE TERM 10-12AWG #6 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 33-6-W Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Termination Crimp |
Packaging Bulk | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Features Brazed Seam |
Stud/Tab Size 6 Stud | Length - Ring Center to Termination 0.290" (7.37mm) |
Width - Outer Edges 0.380" (9.65mm) | Base Product Number |
Length - Overall 0.730" (18.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M10-6FK | 3M | 0 | M10-6FK-ND | 0,44620 € | Parametric Equivalent |
| M10-6FX-BOTTLE | 3M | 0 | M10-6FX-BOTTLE-ND | 40,12300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25787 € | 257,87 € |
| Unit Price without VAT: | 0,25787 € |
|---|---|
| Unit Price with VAT: | 0,30687 € |


