M10-6FK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,25787 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 40,12300 €
6 Stud Spade Terminal Connector Crimp 10-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M10-6FK

DigiKey Part Number
M10-6FK-ND
Manufacturer
Manufacturer Product Number
M10-6FK
Description
CONN SPADE TERM 10-12AWG #6
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
3M
Termination
Crimp
Series
Wire Gauge
10-12 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Features
Brazed Seam
Terminal Type
Standard
Contact Finish
Tin
Stud/Tab Size
6 Stud
Contact Material
Copper, ETP
Width - Outer Edges
0.380" (9.65mm)
Length - Ring Center to Termination
0.290" (7.37mm)
Length - Overall
0.730" (18.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
33-6-W3M033-6-W-ND0,25787 €Parametric Equivalent
M10-6FX-BOTTLE3M0M10-6FX-BOTTLE-ND40,12300 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,44620 €223,10 €
Manufacturers Standard Package
Unit Price without VAT:0,44620 €
Unit Price with VAT:0,53098 €