Heat Shrink Tubing, Semi Rigid 1.500" (38.10mm) 3 to 1 Black 0.125' (38.10mm, 1.50")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ITCSN-1500-25-U

DigiKey Part Number
ITC1500-1R5-ND
Manufacturer
Manufacturer Product Number
ITCSN-1500-25-U
Description
HEATSHK ITCSN 1.5X1.5"BK 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 1.500" (38.10mm) 3 to 1 Black 0.125' (38.10mm, 1.50")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Shrinkage Ratio
Length
0.125' (38.10mm, 1.50")
Inner Diameter - Supplied
1.500" (38.10mm)
Inner Diameter - Recovered
0.500" (12.70mm)
Recovered Wall Thickness
-
Material
Features
Split Resistant, UV Resistant, Weather Resistant
Color
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
121°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
501,09620 €54,81 €
1001,00810 €100,81 €
1500,96000 €144,00 €
2500,90252 €225,63 €
3500,86660 €303,31 €
5000,83008 €415,04 €
1.2500,81757 €1.021,96 €
Manufacturers Standard Package
Unit Price without VAT:1,09620 €
Unit Price with VAT:1,30448 €
Alternate Length
HEATSHK ITCSN 1.5X.5" BK 50=50PC
In-Stock: 0
Unit Price: 0,41480 €
HEATSHK ITCSN 1.5X.75"BK 50=50PC
In-Stock: 0
Unit Price: 0,59160 €
HEATSHK ITCSN 1.5"X1"BK 50=50PC
In-Stock: 0
Unit Price: 0,76340 €
HEATSHRK ITCSN 1.5"X2"BK 50=50PC
In-Stock: 0
Unit Price: 1,41920 €
HEATSHRK ITCSN 1.5"X3"BK 50=50PC
In-Stock: 0
Unit Price: 2,04540 €