
Category | Material |
Mfr | Features Split Resistant, UV Resistant, Weather Resistant |
Series | Color |
Packaging Bulk | Operating Temperature -55°C ~ 110°C |
Part Status Discontinued at DigiKey | Shrink Temperature 121°C |
Type | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Shrinkage Ratio | Shelf Life 120 Months |
Length 0.042' (12.70mm, 0.50") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 1.500" (38.10mm) | Base Product Number |
Inner Diameter - Recovered 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,40960 € | 20,48 € |
| 100 | 0,37680 € | 37,68 € |
| 150 | 0,35880 € | 53,82 € |
| 250 | 0,33728 € | 84,32 € |
| 350 | 0,32386 € | 113,35 € |
| 500 | 0,31020 € | 155,10 € |
| 1.250 | 0,27771 € | 347,14 € |
| 2.500 | 0,27766 € | 694,15 € |
| Unit Price without VAT: | 0,40960 € |
|---|---|
| Unit Price with VAT: | 0,48742 € |






