Flat Ribbon Cable Gray 34 Conductors 0.050" (1.27mm) Flat Cable 25.0' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flat Ribbon Cable Gray 34 Conductors 0.050" (1.27mm) Flat Cable 25.0' (7.62m)
HF539/34

HF539/34SF

DigiKey Part Number
HF34SF-25-ND
Manufacturer
Manufacturer Product Number
HF539/34SF
Description
CBL RIBN 34COND 0.05 GRAY 25'
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 34 Conductors 0.050" (1.27mm) Flat Cable 25.0' (7.62m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Jacket Color
Mfr
Ribbon Thickness
0.035" (0.89mm)
Series
Ribbon Width
1.700" (43.18mm)
Packaging
Box
Jacket (Insulation) Material
Polyolefin (PO)
Part Status
Discontinued at DigiKey
Voltage
300 V
Cable Type
Flat Cable
Operating Temperature
-40°C ~ 105°C
Number of Conductors
34
Ratings
UL Style 21682
Pitch
Features
Splice Free, Zippable
Length
25.0' (7.62m)
Conductor Material
Copper, Tinned
Wire Gauge
28 AWG
Insulation Resistance
10GOhm
Conductor Strand
19 Strands / 40 AWG
First Conductor Mark
Blue
Shielding
Unshielded
Current Rating (Amps)
1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CBL RIBN 34COND 0.05 GRAY 100'
In-Stock: 0
Unit Price: 4,53756 €
CBL RIBN 34COND 0.05 GRAY 50'
In-Stock: 0
Unit Price:
CBL RIBN 34COND 0.05 GRAY 10'
In-Stock: 0
Unit Price:
CBL RIBN 34COND 0.05 GRAY 5'
In-Stock: 0
Unit Price:
CBL RIBN 34COND 0.05 GRAY 1'
In-Stock: 0
Unit Price: