


Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Ribbon Width 1.700" (43.18mm) |
Packaging Box | Jacket (Insulation) Material Polyolefin (PO) |
Part Status Discontinued at DigiKey | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -40°C ~ 105°C |
Number of Conductors 34 | Ratings UL Style 21682 |
Pitch | Features Splice Free, Zippable |
Length 50.0' (15.24m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 10GOhm |
Conductor Strand 19 Strands / 40 AWG | First Conductor Mark Blue |
Shielding Unshielded | Current Rating (Amps) 1 A |





