Flat Ribbon Cable Gray 34 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flat Ribbon Cable Gray 34 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)
HF539/34

HF539/34SF

DigiKey Part Number
HF34SF-100-ND
Manufacturer
Manufacturer Product Number
HF539/34SF
Description
CBL RIBN 34COND 0.05 GRAY 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 34 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Ribbon Thickness
0.035" (0.89mm)
Mfr
Ribbon Width
1.700" (43.18mm)
Series
Jacket (Insulation) Material
Polyolefin (PO)
Packaging
Spool
Voltage
300 V
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Cable Type
Flat Cable
Ratings
UL Style 21682
Number of Conductors
34
Features
Splice Free, Zippable
Pitch
Conductor Material
Copper, Tinned
Length
100.0' (30.48m)
Insulation Resistance
10GOhm
Wire Gauge
28 AWG
First Conductor Mark
Blue
Conductor Strand
19 Strands / 40 AWG
Current Rating (Amps)
1 A
Shielding
Unshielded
Base Product Number
Jacket Color
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
LengthUnit Price (Per Foot)Ext Price
5004,53756 €2.268,78 €
Unit Price without VAT:4,53756 €
Unit Price with VAT:5,39970 €
Alternate Length
CBL RIBN 34COND 0.05 GRAY 50'
In-Stock: 0
Unit Price:
CBL RIBN 34COND 0.05 GRAY 25'
In-Stock: 0
Unit Price:
CBL RIBN 34COND 0.05 GRAY 10'
In-Stock: 0
Unit Price:
CBL RIBN 34COND 0.05 GRAY 5'
In-Stock: 0
Unit Price:
CBL RIBN 34COND 0.05 GRAY 1'
In-Stock: 0
Unit Price: