FP-301 VW 9.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301VW-3/8-BLACK-200'

DigiKey Part Number
FP038VWK-R5-ND
Manufacturer
Manufacturer Product Number
FP-301VW-3/8-BLACK-200'
Description
HEATSHRK FPVW 3/8"X0.5" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 0.042' (12.70mm, 0.50")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.042' (12.70mm, 0.50")
Inner Diameter - Supplied
0.375" (9.53mm)
Inner Diameter - Recovered
0.187" (4.75mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500,04520 €2,26 €
1000,04170 €4,17 €
1500,03967 €5,95 €
2500,03732 €9,33 €
3500,03583 €12,54 €
5000,03432 €17,16 €
1.2500,03074 €38,42 €
2.5000,02826 €70,65 €
5.0000,02599 €129,95 €
Manufacturers Standard Package
Unit Price without VAT:0,04520 €
Unit Price with VAT:0,05379 €
Alternate Length
HEATSHRK FPVW 3/8"X0.75" 50=50PC
In-Stock: 0
Unit Price: 0,05520 €
HEATSHRK FPVW 3/8"X1" 50=50PC
In-Stock: 0
Unit Price: 0,06460 €
HEATSHRK FPVW 3/8"X1.5" 50=50PC
In-Stock: 0
Unit Price: 0,08320 €
HEATSHRK FPVW 3/8"X2" 50=50PC
In-Stock: 0
Unit Price: 0,10140 €
HEATSHRK FPVW 3/8"X3" 50=50PC
In-Stock: 0
Unit Price: 0,13700 €